746-030-520-601

Heilind Number:EDA746-030-520-601
Manufacturer:EDAC
Manufacturer Number:746-030-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-520-601

Detailed Description

Enhance connectivity in your electronic designs with our Press-fit Card Edge Connector. Featuring a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable performance. With a 3A amperage rating, it's perfect for high-power applications. The two rows of copper alloy contacts, spaced at .125 inches with a .25-inch row spacing, offer seamless board-to-board connection. Supporting 30 positions, it's ideal for complex PCB layouts. Designed for straight mounting orientation, it's easy to install. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.