746-030-520-606

Heilind Number:EDA746-030-520-606
Manufacturer:EDAC
Manufacturer Number:746-030-520-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-520-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-520-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Engineered for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, offering reliable conductivity for up to 30 positions across two rows. With a standard pitch of .125 inches and row spacing of .25 inches, it seamlessly integrates into your board layout. Designed for straight mounting orientation, it ensures easy installation for your application. Operating flawlessly in a wide temperature range of -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your system with this essential component for seamless connectivity.