746-030-525-101

Heilind Number:EDA746-030-525-101
Manufacturer:EDAC
Manufacturer Number:746-030-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-525-101

Detailed Description

Introducing our 746-030-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black color, this connector boasts a current rating of 3 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures both durability and safety. With one row of 30 copper alloy contacts, each with a pitch of .125 inches and a spacing of .25 inches, precise and secure connections are guaranteed. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in this connector for seamless and efficient board-to-board connections in your next project.