| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 746-030-525-201 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .25 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA746-030-525-201 |
746-030-525-201
| Heilind Number: | EDA746-030-525-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 746-030-525-201 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, it ensures reliable conductivity with a pitch of .125 inches and row spacing of .25 inches. Offering 30 positions for seamless board-to-board connectivity, this straight-mount connector is built to withstand extreme environments, with an operating temperature range of -40 to 105°C. Rest assured, it is also RoHS compliant, aligning with environmental standards. Elevate your electronic designs with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2013 | ECN20130315-02 - Process Improvement. The contacts are able to be stamped on a .100" pitch strip from the previous .125" pitch. | Download | |||

