746-030-525-501

Heilind Number:EDA746-030-525-501
Manufacturer:EDAC
Manufacturer Number:746-030-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-525-501

Detailed Description

Enhance your PCB connectivity with our 746-030-525-501 Press-fit Card Edge Connector. Designed for seamless integration, this black connector ensures reliable power transfer with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row configuration with 30 positions, it offers ample connectivity for your applications. The copper alloy contact material and .125" pitch ensure efficient signal transmission, while the .25" row spacing allows for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your connectivity solutions with this high-quality component.