746-030-527-206

Heilind Number:EDA746-030-527-206
Manufacturer:EDAC
Manufacturer Number:746-030-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-527-206

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in various applications. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. The connector's double-row design, with 30 positions and a .125-inch pitch, allows for high-density connections. Its straight mount orientation and .25-inch row spacing offer easy installation and secure attachment to the PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in diverse environments. Ideal for board-to-board connections, it is a crucial component in electronic systems, delivering optimal performance. Upgrade your PCB assemblies with this high-quality Card Edge Connector.