746-030-527-501

Heilind Number:EDA746-030-527-501
Manufacturer:EDAC
Manufacturer Number:746-030-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-527-501

Detailed Description

Introducing our 746-030-527-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed for maximum efficiency, this connector features a single row with 30 positions, perfect for compact electronic setups. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material is high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, it offers easy installation and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation adds to its versatility. Say goodbye to connectivity issues with this black-colored powerhouse, delivering a steady amperage of 3A. Upgrade your electronic projects with the 746-030-527-501 Card Edge Connector.