746-030-527-506

Heilind Number:EDA746-030-527-506
Manufacturer:EDAC
Manufacturer Number:746-030-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-527-506

Detailed Description

Introducing the 746-030-527-506 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Featuring a striking black color and constructed with UL 94V-0 Thermoplastic Polyester housing material, this connector not only looks great but also offers exceptional durability. With a single row design and 30 positions, it provides ample connectivity options for your electronic devices. The copper alloy contact material ensures optimal conductivity, while the .125 inch pitch and .25 inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the 746-030-527-506 for secure and efficient board-to-board connections.