746-030-527-601

Heilind Number:EDA746-030-527-601
Manufacturer:EDAC
Manufacturer Number:746-030-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-527-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic systems. Boasting a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and performance. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3A. Featuring a pitch of .125 inches and row spacing of .25 inches, it accommodates up to 30 positions for versatile connectivity options. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.