746-030-527-606

Heilind Number:EDA746-030-527-606
Manufacturer:EDAC
Manufacturer Number:746-030-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-527-606

Detailed Description

Enhance your PCB connectivity with our high-quality Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a contact material of Copper Alloy and a pitch of .125 inches, it offers seamless connectivity for your electronic components. The two-row design with 30 positions allows for efficient data transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Trust in its superior quality and performance for seamless board-to-board connections.