746-030-540-101

Heilind Number:EDA746-030-540-101
Manufacturer:EDAC
Manufacturer Number:746-030-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-540-101

Detailed Description

Elevate your PCB connectivity with our 746-030-540-101 Press-fit Card Edge Connector. Designed for high-performance applications, this sleek black connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 30 positions, it offers seamless integration for your circuit boards. The efficient copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .25-inch row spacing offer precise connectivity. Engineered for optimal performance, this connector can handle up to 3A of current, making it perfect for power-intensive systems. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our cutting-edge technology to streamline your board-to-board connections with ease.