746-030-540-201

Heilind Number:EDA746-030-540-201
Manufacturer:EDAC
Manufacturer Number:746-030-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and reliable component designed for seamless integration. Featuring a striking black hue, this connector not only offers visual appeal but also boasts high performance, with a current rating of 3A ensuring efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 30 positions, it provides ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. The .125-inch pitch and .25-inch row spacing make for easy and precise installation, perfect for high-density PCB layouts. Its straight mount orientation allows for versatile positioning, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your connectivity game with this essential component, a must-have in any electronic assembly project.