746-030-540-501

Heilind Number:EDA746-030-540-501
Manufacturer:EDAC
Manufacturer Number:746-030-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-540-501

Detailed Description

Introducing the 746-030-540-501 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a striking black color and a single row layout, perfect for streamlined board-to-board connections. With a generous 30 positions and a pitch of .125 inches, it offers ample room for your components to thrive. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durable performance even in the harshest environments, withstanding temperatures ranging from -40 to 105 °C. Say goodbye to connectivity issues and hello to efficiency with this essential component in the realm of PCB connectors.