746-030-540-506

Heilind Number:EDA746-030-540-506
Manufacturer:EDAC
Manufacturer Number:746-030-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-540-506

Detailed Description

Introducing our 746-030-540-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a single row configuration with 30 positions, facilitating efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting durability and resilience. The high-quality Copper Alloy contact material ensures stable conductivity, while the black housing adds a touch of sophistication to any electronic assembly. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment and easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in the 746-030-540-506 for seamless connectivity and uncompromising performance.