746-030-540-601

Heilind Number:EDA746-030-540-601
Manufacturer:EDAC
Manufacturer Number:746-030-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-540-601

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The 2-row design with 30 positions allows for efficient signal transfer, while the Copper Alloy contacts guarantee optimal conductivity. Its .125-inch pitch and .25-inch row spacing provide easy installation on your circuit board. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Perfect for board-to-board connections, it ensures robust and stable performance in your electronic projects. Upgrade your connectivity solutions with this essential component.