746-030-540-606

Heilind Number:EDA746-030-540-606
Manufacturer:EDAC
Manufacturer Number:746-030-540-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-540-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-540-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Perfect for various applications, it boasts two rows with a total of 30 positions, offering seamless integration. The .125-inch pitch and .25-inch row spacing provide efficient signal transmission. With a straight mount orientation, installation is convenient. Operating at temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this high-quality connector.