746-030-541-101

Heilind Number:EDA746-030-541-101
Manufacturer:EDAC
Manufacturer Number:746-030-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-541-101

Detailed Description

Upgrade your PCB connectivity with our Press-fit Card Edge Connector ( 746-030-541-101). Designed for optimal performance, this connector in sleek black features a single row layout with 30 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .125-inch pitch and .25-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is built to withstand even the most demanding environments. Elevate your electronic designs with this essential component from our extensive range of PCB connectors.