746-030-541-201

Heilind Number:EDA746-030-541-201
Manufacturer:EDAC
Manufacturer Number:746-030-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-541-201

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a sleek black finish, it seamlessly integrates into your PCB layout. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating supports high-speed data transfer. Boasting a double-row configuration with 30 positions and a .125-inch pitch, it offers versatile connectivity options. The straight mount orientation and .25-inch row spacing provide ease of installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Explore our range of high-quality connectors for all your connectivity needs.