746-030-541-206

Heilind Number:EDA746-030-541-206
Manufacturer:EDAC
Manufacturer Number:746-030-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-541-206

Detailed Description

Enhance connectivity in your electronic devices with this durable Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. Boasting a double-row configuration with 30 positions, it offers ample connectivity options for your circuitry. The .125-inch pitch and .25-inch row spacing facilitate easy installation, while the straight mount orientation is perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections.