746-030-541-501

Heilind Number:EDA746-030-541-501
Manufacturer:EDAC
Manufacturer Number:746-030-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-541-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek black finish and made from UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also ensures maximum safety and durability. Featuring a single row design with 30 positions, each contact is crafted from Copper Alloy to guarantee optimal conductivity. The .125-inch pitch and .25-inch row spacing make for easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a wide variety of applications. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.