746-030-545-101

Heilind Number:EDA746-030-545-101
Manufacturer:EDAC
Manufacturer Number:746-030-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-545-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. This sleek and durable connector is designed for seamless integration, featuring a single row with 30 contact positions for optimal connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in even the most demanding environments. With a pitch of .125 inches and row spacing of .25 inches, it offers precise and secure mating. The black color adds a sleek touch to your setup. Operating smoothly in a temperature range from -40 to 105°C, this connector is perfect for industrial applications where durability and efficiency are paramount. Trust in our Card Edge Connector to deliver superior performance for all your PCB connectivity needs.