746-030-545-106

Heilind Number:EDA746-030-545-106
Manufacturer:EDAC
Manufacturer Number:746-030-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-545-106

Detailed Description

Upgrade your PCB connections with our 746-030-545-106 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a high amperage rating of 3 A, ensuring reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row design and 30 positions, it offers versatile connectivity options. The copper alloy contact material and .125-inch pitch provide secure and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and a seamless connection every time. Elevate your PCB connectivity with this essential component.