746-030-545-201

Heilind Number:EDA746-030-545-201
Manufacturer:EDAC
Manufacturer Number:746-030-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-545-201

Detailed Description

Enhance your PCB connections with our high-quality Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector offers a reliable 3A amperage and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, each pitch at .125 inches and spaced .25 inches apart, it provides seamless connectivity for up to 30 positions. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 °C guarantees reliable function in various environments. A must-have in your connector arsenal for efficient and secure board-to-board connections.