746-030-545-206

Heilind Number:EDA746-030-545-206
Manufacturer:EDAC
Manufacturer Number:746-030-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-545-206

Detailed Description

Enhance your circuit connections with our Press-fit Card Edge Connector in sleek black. Designed for efficient power transfer, this connector features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts, it offers reliable performance for your PCB setup. The .125-inch pitch and .25-inch row spacing accommodate precise board-to-board connections, with 30 positions available for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Upgrade your connectivity solutions with this essential component.