746-030-545-501

Heilind Number:EDA746-030-545-501
Manufacturer:EDAC
Manufacturer Number:746-030-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-545-501

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Press-fit Card Edge Connector ( 746-030-545-501). Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. Its single-row configuration, with 30 Copper Alloy contact positions spaced at .125 inches, offers efficient signal transfer. The .25-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Trust in this connector for optimal performance in your projects.