746-030-545-506

Heilind Number:EDA746-030-545-506
Manufacturer:EDAC
Manufacturer Number:746-030-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-545-506

Detailed Description

Enhance your PCB connectivity with our 746-030-545-506 Press-fit Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in even the most demanding environments. With a 3A amperage rating and contact material crafted from high-quality Copper Alloy, you can trust in reliable power transmission. The connector features a single row layout with 30 positions, offering ample connectivity options. Its precise .125-inch pitch and .25-inch row spacing guarantee secure and efficient connections. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Perfect for applications requiring seamless board-to-board connectivity, the 746-030-545-506 is a must-have component for your electronic projects. Elevate your designs with this essential connector, available now in our comprehensive product lineup.