746-030-553-101

Heilind Number:EDA746-030-553-101
Manufacturer:EDAC
Manufacturer Number:746-030-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-553-101

Detailed Description

Introducing our 746-030-553-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With a single row configuration and 30 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing provide efficient signal transmission. Suitable for straight mount orientation, this connector is easy to install and perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in diverse environments. Trust in the quality and performance of our Card Edge Connector to power your electronic systems with efficiency and reliability.