746-030-553-206

Heilind Number:EDA746-030-553-206
Manufacturer:EDAC
Manufacturer Number:746-030-553-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-553-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-553-206

Detailed Description

Enhance connectivity within your electronic devices with this Press-fit Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also robust, with a housing made of UL 94V-0 Thermoplastic Polyester ensuring durability. With a 3 A amperage capacity, it delivers reliable power transmission. Its double-row configuration and 30 positions cater to various connection needs, while the Copper Alloy contacts offer excellent conductivity. The .125-inch pitch and .25-inch row spacing provide precise alignment on PCBs. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Elevate your PCB connectivity with this high-quality component.