746-030-553-501

Heilind Number:EDA746-030-553-501
Manufacturer:EDAC
Manufacturer Number:746-030-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-553-501

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector, SKU 746-030-553-501. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance. With a single row layout and 30 positions, it provides seamless connectivity for your electronic projects. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125 inch pitch and .25 inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB assembly process with this essential component from our extensive range of board-to-board connectors.