746-030-553-506

Heilind Number:EDA746-030-553-506
Manufacturer:EDAC
Manufacturer Number:746-030-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-553-506

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 30 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Suitable for a wide range of industries, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its quality and performance to elevate your PCB assembly process.