746-030-553-606

Heilind Number:EDA746-030-553-606
Manufacturer:EDAC
Manufacturer Number:746-030-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-553-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a contact material of durable Copper Alloy, ensuring reliable conductivity. With two rows and a total of 30 positions, it offers ample connection options for your electronic components. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Perfect for board-to-board connections, it boasts a pitch of .125 inches and a row spacing of .25 inches. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your electronic assemblies with this high-quality connector, a must-have in any engineer's toolkit.