746-030-560-201

Heilind Number:EDA746-030-560-201
Manufacturer:EDAC
Manufacturer Number:746-030-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-560-201

Detailed Description

Introducing our 746-030-560-201 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connections in electronic applications. Designed for reliability and longevity, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing and precision-crafted Copper Alloy contacts, ensuring secure electrical contact and signal integrity. With two rows of 30 positions each, and a pitch of .125 inches, it offers ample connectivity options for your PCB designs. The straight mount orientation and .25 inch row spacing make installation easy and efficient. Rated for an operating temperature range of -40 to 105°C, it's suitable for use in diverse environments. Trust in the quality and performance of this connector for your critical electronic systems.