746-030-560-206

Heilind Number:EDA746-030-560-206
Manufacturer:EDAC
Manufacturer Number:746-030-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-560-206

Detailed Description

Introducing our 746-030-560-206 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connections. With its striking black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks great but also meets rigorous safety standards. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .125 inches and row spacing of .25 inches, it ensures reliable connectivity for up to 30 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in the quality and versatility of this connector for your PCB assembly needs.