746-031-520-101

Heilind Number:EDA746-031-520-101
Manufacturer:EDAC
Manufacturer Number:746-031-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-031-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-031-520-101

Detailed Description

Introducing our Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed for high-performance applications, this connector boasts a striking black color and a single row configuration with 31 positions, offering ample connectivity options. With a pitch of .125 inches and row spacing of .25 inches, precise and efficient assembly is guaranteed. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB design with our Card Edge Connector, a true essential in the world of electronics.