746-031-520-106

Heilind Number:EDA746-031-520-106
Manufacturer:EDAC
Manufacturer Number:746-031-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-031-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-031-520-106

Detailed Description

Introducing our 746-031-520-106 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Engineered for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 31 positions, it provides ample connectivity for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and a row spacing of .25 inches, precise and secure connections are effortlessly achieved. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our product to meet your connectivity needs with excellence.