746-031-520-501

Heilind Number:EDA746-031-520-501
Manufacturer:EDAC
Manufacturer Number:746-031-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-031-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-031-520-501

Detailed Description

Upgrade your PCB connections with our 746-031-520-501 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 31 positions, it offers ample connectivity for your applications. The copper alloy contacts provide reliable conductivity, while the .125 inch pitch and .25 inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Trust in its straight mount orientation for easy installation and secure connections. Elevate your connectivity experience with this essential component, available now in our PCB Connectors collection.