746-031-520-506

Heilind Number:EDA746-031-520-506
Manufacturer:EDAC
Manufacturer Number:746-031-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-031-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-031-520-506

Detailed Description

Introducing our 746-031-520-506 Press-fit Card Edge Connector, the perfect solution for seamless PCB connectivity. Designed for high-performance applications, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 31 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable and efficient power transmission, with a maximum amperage of 3 A. Featuring a pitch of .125 inches and row spacing of .25 inches, it ensures precise and secure mating. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.