746-031-525-101

Heilind Number:EDA746-031-525-101
Manufacturer:EDAC
Manufacturer Number:746-031-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-031-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-031-525-101

Detailed Description

Introducing our 746-031-525-101 Press-fit Card Edge Connector, meticulously designed for seamless connectivity in high-performance electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a single row layout housing 31 copper alloy contacts, it offers efficient power transmission at an amperage of 3 A. The .125-inch pitch and .25-inch row spacing allow for precise alignment on PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial and commercial applications. Trust in its superior quality and performance, making it an essential component in your electronics assembly. Explore more innovative products in our comprehensive range of connectors, designed to meet your diverse connectivity needs.