746-031-525-106

Heilind Number:EDA746-031-525-106
Manufacturer:EDAC
Manufacturer Number:746-031-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-031-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-031-525-106

Detailed Description

Introducing the 746-031-525-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting durability even in demanding environments. With a single row configuration and 31 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Perfect for industrial applications, it operates flawlessly in temperatures ranging from -40 to 105°C. This black connector, with a pitch of .125 inches and row spacing of .25 inches, ensures precise and secure connectivity. Trust in the 746-031-525-106 for high-performance board-to-board connections in your PCB design projects.