746-031-525-501

Heilind Number:EDA746-031-525-501
Manufacturer:EDAC
Manufacturer Number:746-031-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-031-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-031-525-501

Detailed Description

Introducing the 746-031-525-501 Press-fit Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. Designed in a striking black hue, this connector not only offers a visually appealing touch but also ensures reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety in operation. Featuring a single row layout with 31 positions, it allows for seamless board-to-board connections with a pitch of .125 inches and row spacing of .25 inches. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. With an impressive operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the 746-031-525-501 for efficient and secure card edge connections in your electronic designs.