746-031-525-506

Heilind Number:EDA746-031-525-506
Manufacturer:EDAC
Manufacturer Number:746-031-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-031-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-031-525-506

Detailed Description

Experience seamless connectivity with our 746-031-525-506 Press-fit Card Edge Connector. Designed for reliability and efficiency, this connector ensures secure attachment for your electronic components. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only enhances the aesthetics of your PCB but also offers exceptional durability. Featuring a single row with 31 positions, this connector boasts a contact material of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, it provides precise alignment for seamless data transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in the superior performance of this Card Edge Connector for all your connectivity needs.