746-031-527-101

Heilind Number:EDA746-031-527-101
Manufacturer:EDAC
Manufacturer Number:746-031-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-031-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-031-527-101

Detailed Description

Introducing our 746-031-527-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a contact material of Copper Alloy, it guarantees secure and efficient electrical conductivity. Its 1-row design with 31 positions and a pitch of .125 inches offers versatility and flexibility in your PCB layout. Engineered for ease of installation, the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industries, including telecommunications, industrial automation, and aerospace. Trust in the quality and precision of our Card Edge Connector to elevate your electronic systems to the next level.