746-031-527-501

Heilind Number:EDA746-031-527-501
Manufacturer:EDAC
Manufacturer Number:746-031-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-031-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-031-527-501

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 31 positions, allowing for efficient data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety, while the Copper Alloy contact material guarantees high conductivity. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is achieved with ease. Perfect for a variety of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both industrial and commercial use. Upgrade your connectivity experience with this essential component, available now in our extensive range of PCB connectors.