746-031-527-506

Heilind Number:EDA746-031-527-506
Manufacturer:EDAC
Manufacturer Number:746-031-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-031-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-031-527-506

Detailed Description

Introducing our 746-031-527-506 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector features a sleek black design and is engineered to deliver optimal performance in a wide range of applications. With a current rating of 3A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Boasting a single row configuration with 31 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transfer. With a pitch of .125 inches and row spacing of .25 inches, it allows for easy installation and maintenance. Its straight mount orientation simplifies assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your PCB connectivity needs. Explore the possibilities with our EDA746 Series Card Edge Connector.