746-031-540-101

Heilind Number:EDA746-031-540-101
Manufacturer:EDAC
Manufacturer Number:746-031-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-031-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-031-540-101

Detailed Description

Introducing our 746-031-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Featuring a single row with 31 copper alloy contacts, it offers exceptional conductivity with a pitch of .125 inches. The black color and straight mount orientation add a touch of sophistication to any PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is the ideal choice for demanding environments. Trust in the quality and efficiency of our product to streamline your electronic connections with precision.