746-031-540-106

Heilind Number:EDA746-031-540-106
Manufacturer:EDAC
Manufacturer Number:746-031-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-031-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-031-540-106

Detailed Description

Introducing our Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 31 positions, it offers ample connectivity options for your PCB projects. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. The connector's .125-inch pitch and .25-inch row spacing allow for easy installation and secure alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this essential component to deliver optimal connectivity in your electronic designs.