746-031-540-506

Heilind Number:EDA746-031-540-506
Manufacturer:EDAC
Manufacturer Number:746-031-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-031-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-031-540-506

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. Engineered for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .125 inches, it offers precise connectivity for your electronic components. Crafted with copper alloy contacts, it guarantees reliable signal transmission, while its straight mount orientation facilitates easy installation. Boasting 31 positions and an amperage rating of 3A, this connector is perfect for high-density applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in various environments. Trust in our Card Edge Connector to provide exceptional connectivity solutions for your PCB projects.