746-031-541-101

Heilind Number:EDA746-031-541-101
Manufacturer:EDAC
Manufacturer Number:746-031-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-031-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-031-541-101

Detailed Description

Upgrade your PCB connectivity with our Press-fit Card Edge Connector, SKU 746-031-541-101. Designed for reliable and efficient performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 31 gold-plated Copper Alloy contacts, it offers seamless connectivity for your electronic devices. The .125-inch pitch and .25-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with ease.