746-031-541-501

Heilind Number:EDA746-031-541-501
Manufacturer:EDAC
Manufacturer Number:746-031-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-031-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-031-541-501

Detailed Description

Introducing our 746-031-541-501 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a single row layout with 31 positions, perfect for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal performance even in harsh environments. The black color and straight mount orientation add a touch of sophistication to any electronic assembly. With a pitch of .125 inches and row spacing of .25 inches, it offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the 746-031-541-501 for efficient and secure connectivity every time.