746-031-545-101

Heilind Number:EDA746-031-545-101
Manufacturer:EDAC
Manufacturer Number:746-031-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-031-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-031-545-101

Detailed Description

Introducing our 746-031-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Crafted with precision and durability in mind, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in demanding environments. With a single row design and 31 copper alloy contact positions, it offers seamless connectivity for your electronic components. The .125 inch pitch and .25 inch row spacing allow for easy assembly, while the straight mount orientation simplifies installation. Rated for 3A of current and with an operating temperature range of -40 to 105 °C, this connector guarantees efficiency and stability in all applications. Trust in our cutting-edge technology to power your connections with seamless precision. Available now in our lineup of high-quality PCB connectors.